You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NAND128W3A2BN6E.

Flash Memory, NAND, SLC NAND, 128 MB, 16M x 8bit, TSOP, 48 Pins

NAND128W3A2BN6E. - Flash Memory, NAND, SLC NAND, 128 MB, 16M x 8bit, TSOP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
NAND128W3A2BN6E.
Order Code:
1224398
Product Range
3V SLC NAND Flash Memories
Technical Datasheet:
NAND128W3A2BN6E.   Datasheet
See all Technical Docs

Product Overview

The NAND128W3A2BN6E is a non-volatile NAND Flash Memory that uses the single level cell (SLC) NAND cell technology, referred to as the SLC small page family. The devices are either 128/256Mb and operate with a 3V voltage supply. The size of a page is either 528 bytes or 264 words depending on whether the device has a x8 or x16 bus width. The address lines are multiplexed with the data input/output signals on a multiplexed x8 or x16 input/output bus. This interface reduces the pin count and makes it possible to migrate to other densities without changing the footprint. Each block can be programmed and erased up to 100000 cycles. To extend the lifetime of NAND flash devices it is strongly recommended to implement an error correction code. A write protect pin to provide hardware protection against program and erase operations. This device features an open-drain ready/busy output that identifies if the program/erase/read controller is currently active.
  • Copy back program mode - Fast page copy without external buffering
  • Status register
  • Chip enable don't care - simple interface with microcontroller

Applications

Communications & Networking

Product Information


:
SLC NAND

:
128MB

:
16M x 8bit

:
-

:
TSOP

:
48Pins

:
-

:
12µs

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V SLC NAND Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

HK$25.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$25.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$22.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$21.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$19.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.