You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC128064C6W-FPTLR-V2 - 

Graphic LCD, 128 x 64 Pixels, Black on Red, 5V, Parallel, No Font, Transflective

MC128064C6W-FPTLR-V2 - Graphic LCD, 128 x 64 Pixels, Black on Red, 5V, Parallel, No Font, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC128064C6W-FPTLR-V2
Order Code:
2675701
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
70
:
-20
:
No SVHC (15-Jan-2019)
:
128 x 64 Pixels
:
Black on Red
:
5V
:
Parallel
:
No Font
:
Transflective
:
FSTN
:
75mm x 52.7mm
:
COB
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC128064C6W-FPTLR-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 75mm x 52.7mm x 13mm (W x H x D) with 128 x 64 characters.
  • Typical input voltage is 5V
  • Supply current is 2.5mA at Vdd = 5V
  • FSTN transflective STN
  • LED red backlight
  • 6 "o" clock viewing direction
  • NT7107 controller
  • Operating temperature range from -20°C to 70°C
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • Red LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (bottom, middle) with 2.54mm pitch
  • Overall dimensions - 75.0 x 52.7 x 13.0mm

Applications

Imaging, Video & Vision

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.