You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC240064A6W-FPTLW

Graphic LCD, 240 x 64, Black on White, 5V, Parallel, English, Euro, Transflective

MC240064A6W-FPTLW - Graphic LCD, 240 x 64, Black on White, 5V, Parallel, English, Euro, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC240064A6W-FPTLW
Order Code:
2218973
See all Technical Docs

Product Overview

  • Graphic LCD module
  • Resolution 240x64 dots (240 x 64)
  • Positive mode FSTN material
  • Appearance black dots on white background
  • Transflective technology, for both outdoor and indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard AVANT SAP1024B Controller with standard parallel interface
  • Controller provides onboard character fonts (English/European)
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole DIL connection (side, right, 2x10) with 2.54mm pitch
  • Overall dimensions - 93.0 x 70.0 x 13.0mm
  • Viewing area - 72.0 x 40.0mm
  • Dot size - 0.48 x 0.48mm

Product Information


:
240 x 64

:
Black on White

:
5V

:
Parallel

:
English, Euro

:
Transflective

:
FSTN

:
180mm x 65mm

:
-20°C

:
70°C

:
COB

:
White LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

HK$454.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$454.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$451.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$448.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$440.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.