You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCOG240160C6W-FPTLW - 

Graphic LCD, 240 x 160, Black on White, 3.3V, Parallel, No Font, Transflective

MCCOG240160C6W-FPTLW - Graphic LCD, 240 x 160, Black on White, 3.3V, Parallel, No Font, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCCOG240160C6W-FPTLW
Order Code:
2219023
See all Technical Docs

Product Overview

  • Graphic LCD module
  • Resolution 240x160 dots (240 x 160)
  • Positive mode FSTN material
  • Appearance black dots on white background
  • Transflective technology, for both outdoor and indoor applications
  • Chip on glass construction (COG) but added to PCB for easy mounting/connection
  • On glass ST7529 Controller with standard parallel interface
  • 3.3V logic supply
  • 1/160 display duty and 1/12 driving bias
  • Preferred 6 o'clock viewing angle
  • White LED backlight
  • Wide operating temperature range -20 to +70oC
  • 16 way through hole SIL (side, left)
  • Overall dimensions - 93.0 x 64.2 x 9.8mm
  • Viewing area - 78.5 x 47.5mm
  • Dot size - 0.29 x 0.255mm

Applications

Industrial, Imaging, Video & Vision

Product Information

:
240 x 160
:
Black on White
:
3.3V
:
Parallel
:
No Font
:
Transflective
:
FSTN
:
93mm x 64.2mm
:
-20°C
:
70°C
:
COB
:
White LED
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

85 In stock

85 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

HK$779.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$779.83
 
5+ HK$649.34
 
10+ HK$585.14
 
25+ HK$536.96