You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROE-2973

Add-On Board, Spectral 2 Click Board, Colour Sensor, Multispectral, 430nm To 670nm, MikroBUS

MIKROELEKTRONIKA MIKROE-2973
MIKROELEKTRONIKA MIKROE-2973
MIKROELEKTRONIKA MIKROE-2973
MIKROELEKTRONIKA MIKROE-2973

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2973
Order Code:
2931443
Technical Datasheet:
MIKROE-2973   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spectral 2 Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Spectral 2 click is a multispectral colour sensing device which uses sensor IC for a very accurate colour sensing. The sensor on the Spectral 2 click provides multi-spectral sensing in the visible range of wavelengths from approximately 430nm to 670nm with full width at half maximum (FWHM) of 40nm. Spectral click provides a direct reading of the six different colour components with 16bit precision and calibrated reading, that gives 32bit float values with an 8bit biased exponent and a 23bit fraction part processed through the Spectral ID engine. The sensor also integrates two programmable LED channels with constant current drivers useful for indication and for providing backlight for measured colour object.
  • On-board AS7262 XYZ chromatic white colour, NIR sensor and AT25SF041 4Mb SPI serial flash
  • I2C and UART interface
  • Input voltage of 3.3V

Available for back order

More stock available to supplier lead times which is approximately 1/22/24

Notify me when back in stock

HK$224.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$224.79