You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
104188-0110
PCB Receptacle, Wire-to-Board, 1 Contacts, Surface Mount Right Angle, Lite-Trap 104188 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 104188-0110
- Order Code:
- 2401571
- Product Range
- Lite-Trap 104188 Series
- Also Known As:
- GTIN UPC EAN: 887191356488
- Technical Datasheet:
- 104188-0110 Datasheet
Product Range Selector (Lite-Trap 104188 Series)
See all from this product rangeProduct Overview
- Ensures easy wire extraction
- Natural colour
- Maximum current per contact is 9A
- Maximum voltage is 300VAC (RMS)/DC
Applications
Consumer Electronics, Industrial, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- -
- :
- -
- :
- 1Contacts
- :
- Surface Mount Right Angle
- :
- Lite-Trap 104188 Series
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (6)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | HK$3.27 | |
200+ | HK$2.91 | |
750+ | HK$2.58 | |
3000+ | HK$2.43 | |
6000+ | HK$2.13 |
Pricing is unavailable. Please contact customer services.