You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

146175-0001 . - 

ON-GROUND MID CHIP ANTENNA, 2.4GHZ/5GHZ

146175-0001 . - ON-GROUND MID CHIP ANTENNA, 2.4GHZ/5GHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
146175-0001 .
Order Code:
2855746
Product Range
146175 Series
Also Known As:
GTIN UPC EAN: 889056512084
Technical Datasheet:
146175-0001 .   Datasheet
See all Technical Docs

Product Information


:
5mm x 3mm x 4mm

:
5GHz

:
2.4GHz

:
146175 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2.4/5GHz SMT OnGround MID chip antenna
  • Omnidirectional radiation
  • Supports BLE, BT, Thread, Wi-Fi, Wireless Hart, ZigBee protocols
  • 47mm x 17.60mm x 0.31mm(L x W x H) size

Applications

Wireless

Also Known As

GTIN UPC EAN: 889056512084

9,759 In stock Need more?

9,759 available for 3 - 4 business days delivery

HK$11.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$9.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$9.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$7.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$6.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.