You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26-61-4090
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 9 Contacts, Through Hole Straight, KK 396 41791 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 26-61-4090
- Order Code:
- 2381171
- Product Range
- KK 396 41791 Series
- Also Known As:
- 41791-0026, GTIN UPC EAN: 800754924078
- Technical Datasheet:
- 26-61-4090 Datasheet
Product Range Selector (KK 396 41791 Series)
See all from this product rangeProduct Overview
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 9Contacts
- :
- Through Hole Straight
- :
- KK 396 41791 Series
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 8/9/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$22.45 | |
10+ | HK$21.51 | |
100+ | HK$17.93 | |
500+ | HK$15.24 | |
1000+ | HK$13.00 | |
5000+ | HK$11.66 |
Pricing is unavailable. Please contact customer services.