You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

505071-0101..

Lighting Connector, 1 Contacts, Plug, Surface Mount

505071-0101.. - Lighting Connector, 1 Contacts, Plug, Surface Mount
505071-0101.. - Lighting Connector, 1 Contacts, Plug, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505071-0101..
Order Code:
2476695
Also Known As:
GTIN UPC EAN: 887191570792
Technical Datasheet:
505071-0101..   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Contacts

:
Plug

:
-

:
Surface Mount

:
-

:
PCB Mount

:
Tin Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 505071-0101 is a TermiMate™ PCB Plug Terminal made of copper alloy with tin-over-nickel plated finish. It can be used for board-to-board and wire-to-board applications. It mats with TermiMate™ PCB receptacle terminal 505072-0101 and TermiMate™ crimp terminal receptacle 505073-1100.
  • Current rating per contact (maximum) is 3A
  • Voltage (maximum) is 125VAC(rms)/DC
  • Temperature range from -55 to 105°C

Applications

Consumer Electronics, Lighting, Smartphones

Also Known As

GTIN UPC EAN: 887191570792

Alternatives for 505071-0101..

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

7500+ HK$0.60  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$1.50   10+ HK$1.10   100+ HK$0.812   1000+ HK$0.661   2500+ HK$0.591   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

View all alternatives / recommendations

HK$0.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 7500 Minimum: 7500
Quantity Price Your Price
 
 
7500+ HK$0.62
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ HK$0.57
Promotional price
Contract Price
Web only price
Web only contract price
 
22500+ HK$0.53