You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

505072-0101..

Lighting Connector, 1 Contacts, Receptacle, Surface Mount

505072-0101.. - Lighting Connector, 1 Contacts, Receptacle, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505072-0101..
Order Code:
2476694
Also Known As:
GTIN UPC EAN: 887191571027
Technical Datasheet:
505072-0101..   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Contacts

:
Receptacle

:
-

:
Surface Mount

:
-

:
PCB Mount

:
Tin Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 505072-0101 is a TermiMate™ PCB receptacle Terminal made of copper alloy with tin-plated finish. It can be used for board-to-board applications. It mates with termiMate™ PCB plug terminal 505071-0101.
  • Current rating per contact (maximum) is 3A
  • Voltage (maximum) is 125VAC(rms)/DC
  • Temperature range from -55 to 105°C

Applications

Consumer Electronics, Lighting, Smartphones

Also Known As

GTIN UPC EAN: 887191571027

Alternatives for 505072-0101..

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

7500+ HK$0.60   25000+ HK$0.60   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$1.60   10+ HK$1.15   100+ HK$0.847   1000+ HK$0.688   2500+ HK$0.609   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

View all alternatives / recommendations

HK$0.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 7500 Minimum: 7500
Quantity Price Your Price
 
 
7500+ HK$0.62
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ HK$0.57
Promotional price
Contract Price
Web only price
Web only contract price
 
22500+ HK$0.53