You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50597-8100

Contact, 50597, Socket, Crimp, 16 AWG, Tin Plated Contacts

MOLEX 50597-8100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50597-8100
Order Code:
2499944
Product Range
50597
Also Known As:
GTIN UPC EAN: 800753366541
Technical Datasheet:
50597-8100   Datasheet
See all Technical Docs

Product Range Selector (50597)

See all from this product range

Alternatives for 50597-8100

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The 50597-8100 is a wire-to-wire/wire-to-board female Crimp Terminal made of copper with tin-plated finish. It accepts 16AWG wire. It can used with 51138, 51142 housing and mates with 50599 male crimp terminal, 50600 male 20 to 26 AWG crimp terminal.

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50597

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex 51138, 51142 & CP-6.5 151049 Series Receptacle Housing Connectors

:
22AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800753366541

No Longer Stocked

HK$1.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.903
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --