You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74323-2033

DVI Connector, DVI-I (Integrated), Plug, 29 Contacts, Panel Mount, Solder, Gold Plated Contacts

MOLEX 74323-2033

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
74323-2033
Order Code:
1451034
Product Range
MicroCross DVI 74323 Series
Also Known As:
GTIN UPC EAN: 800753025868
Technical Datasheet:
74323-2033   Datasheet
See all Technical Docs

Product Range Selector (MicroCross DVI 74323 Series)

See all from this product range

Product Overview

The 74323-2033 is a 29-contact MicroCross™ DVI Digital/Analogue Dual Link Component Plug connects a host device to a monitor for supporting high-resolution video applications. Supporting one or two digital links driven by TMDS (transition minimized differential signalling) and/or a high bandwidth analogue interface, MicroCross DVI provides a single high-performance interface, saving board space. It mates with the 74320 and 67351 DVI receptacles.
  • Excellent EMI/RFI performance

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DVI-I (Integrated)

:
Plug (View Associated Connectors)

:
29Contacts

:
Panel Mount

:
Solder

:
Gold Plated Contacts

:
Metallised Plastic Body

:
MicroCross DVI 74323 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 800753025868

No Longer Manufactured

HK$33.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 800 Minimum: 800
Quantity Price Your Price
 
 
800+ HK$33.76