You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

92315-0816

Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 8 Ways, 6.3 ", 160 mm, 1.27 mm

New

MOLEX 92315-0816

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92315-0816
Order Code:
3588470
Product Range
Picoflex OTS 92315 Series
Technical Datasheet:
92315-0816   Datasheet
See all Technical Docs

Product Range Selector (Picoflex OTS 92315 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PF50 Receptacle to PF50 Receptacle

:
8Ways

:
6.3"

:
160mm

:
1.27mm

:
Picoflex OTS 92315 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Off-the-shelf Picoflex ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development. Polarized connector avoids mis-mating between cable assembly and header. One-piece connector housing provides excellent cable retention for easy control of inventory. Dual-beam contacts provide 4 points of contact for each circuit at the mating interface for a reliable connection. Final seat slots provide locking mechanism between mated cable assembly and header. Termination windows and clearance slots allow for visual check after cable assembly build for enhanced quality. Gold plating option offers higher mating cycle and eliminates fretting in high-vibration applications. Typical applications include consumer, industrial / industrial automation, medical and sustainable energy.
  • Picoflex PF-50 IDT-to-Picoflex PF-50 IDT cable assembly
  • Ejection tooling slots ease unmating of cable assembly from header
  • Insulation displacement termination permits daisy chaining
  • Scalloped profile ensures precise positioning of the ribbon cable
  • Polyester housing, phosphor bronze contact, tin plating
  • Certified by UL (file number E29179) and CSA (file number LR19980)
  • Mates with Picoflex PF50 header
  • Maximum voltage of 250V, maximum current of 1.2A, operating temperature range from -40 to +105°C
  • Durability (minimum) of 30 cycles
  • 1.27mm pitch, 28AWG wire gauge

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$18.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$15.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$13.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ HK$10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$10.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --