You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

98267-0309

FFC / FPC Cable, Premo Flex Jumper, 14 Core, 1 mm, Same Sided Contacts, 12 ", 305 mm, White

MOLEX 98267-0309

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98267-0309
Order Code:
2113932
Product Range
Premo-Flex 98267 Series
Also Known As:
GTIN UPC EAN: 756054773116
Technical Datasheet:
98267-0309   Datasheet
See all Technical Docs

Product Range Selector (Premo-Flex 98267 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14Core

:
1mm

:
Same Sided Contacts

:
12"

:
305mm

:
White

:
Premo-Flex 98267 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 98267-0309 is a 0.305m 14-way Premo-Flex™ Jumper Cable with FFC type A to FFC type A connectors, tin (Sn)-plated contracts and 1mm pitch, termination interface. The 98267 series jumper cable can be used with Molex FFC-FPC connector.
  • 1.2A Maximum current per contact
  • 60VAC Maximum voltage
  • -40 to +105°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 756054773116

701 In stock Need more?

701 available for 3 - 4 business days delivery

HK$24.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$20.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$19.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$17.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$16.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$15.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --