You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECA-2EHG101 - 

Electrolytic Capacitor, 100 µF, 250 V, NHG Series, ± 20%, Radial Leaded, 16 mm

ECA-2EHG101 - Electrolytic Capacitor, 100 µF, 250 V, NHG Series, ± 20%, Radial Leaded, 16 mm
ECA-2EHG101 - Electrolytic Capacitor, 100 µF, 250 V, NHG Series, ± 20%, Radial Leaded, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
ECA-2EHG101
Order Code:
1848576
Product Range
NHG Series
Technical Datasheet:
ECA-2EHG101   Datasheet
See all Technical Docs

Product Information

:
100µF
:
250V
:
NHG Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
31.5mm
:
-25°C
:
105°C
:
1000 hours @ 105°C
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives for ECA-2EHG101

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$15.73   10+ HK$12.44   100+ HK$9.33   More Pricing...

Restricted Item Add
     

Each

1+ HK$15.48   10+ HK$13.65   100+ HK$11.67   500+ HK$11.44   More Pricing...

Restricted Item Add
     

Each

1+ HK$14.05   10+ HK$11.10   100+ HK$8.32   500+ HK$6.29   More Pricing...

Restricted Item Add
     

Each

1+ HK$4.10   50+ HK$3.70   100+ HK$3.50   250+ HK$3.20   500+ HK$2.90   1000+ HK$2.50   5000+ HK$2.30   10000+ HK$2.20   More Pricing...

Restricted Item Add

Related Searches

252 In stock

252 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$13.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.29
 
10+ HK$10.48
 
100+ HK$7.86
 
500+ HK$5.94
 
1000+ HK$5.24
 
2500+ HK$4.89
 
5000+ HK$4.75