You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC000920
Plastic Enclosure, Utility Box, ABS, 17 mm, 50.4 mm, 50 mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000920
- Order Code:
- 2457428
- Product Range
- NUBXXXXXX Series
- Technical Datasheet:
- MC000920 Datasheet
Product Range Selector (NUBXXXXXX Series)
See all from this product rangeAlternatives for MC000920
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Utility Box
- :
- ABS
- :
- 17mm
- :
- 50.4mm
- :
- 50mm
- :
- -
- :
- White
- :
- -
- :
- 0.67"
- :
- 1.98"
- :
- 1.97"
- :
- NUBXXXXXX Series
Technical Docs (3)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$19.36 | |
10+ | HK$16.81 | |
25+ | HK$15.46 | |
100+ | HK$14.38 |
Pricing is unavailable. Please contact customer services.