You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC003594

Metal Enclosure, Multipurpose, Diecast Aluminium, 100.5 mm, 250.2 mm, 250.2 mm, IP66

MC003594 - Metal Enclosure, Multipurpose, Diecast Aluminium, 100.5 mm, 250.2 mm, 250.2 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC003594
Order Code:
3019571
Technical Datasheet:
MC003594   Datasheet
See all Technical Docs

Product Information


:
Multipurpose

:
Diecast Aluminium

:
100.5mm

:
250.2mm

:
250.2mm

:
IP66

:
Natural

:
-

:
3.96"

:
9.85"

:
9.85"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from penetration of dust and moisture up to IP66.
  • Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting
  • Holes for screws in the enclosure and the lid
  • Aluminium alloy ADC-12
  • Natural colour

12 In stock Need more?

12 available for 3 - 4 business days delivery

HK$429.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$429.03
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$401.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$374.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$356.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.