You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC003607

Plastic Enclosure, Dual Compartment, ABS, Polycarbonate, 185 mm, 213 mm, 104.5 mm, IP65

MC003607 - Plastic Enclosure, Dual Compartment, ABS, Polycarbonate, 185 mm, 213 mm, 104.5 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC003607
Order Code:
3019586
Technical Datasheet:
MC003607   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Compartment

:
ABS, Polycarbonate

:
185mm

:
213mm

:
104.5mm

:
IP65

:
Grey, Transparent

:
-

:
7.28"

:
8.39"

:
4.11"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Sealed dual compartment enclosure made of ABS plastic with hinged polycarbonate cover UL94-HB, provides protection according to the IP65 standard.
  • The enclosure is made of ultra-strong plastic, has two chambers and is equipped with detachable hinges for quick access to the main chamber
  • Sealing is provided by neoprene gasket, inside racks and rails are set for vertical and horizontal PCB mounting
  • Operating temperature from -20°С to +100°С
  • ABS UL94-HB and polycarbonate material
  • Light grey colour and transparent cover

14 In stock Need more?

14 available for 3 - 4 business days delivery

HK$307.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$307.93
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$287.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$269.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$256.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.