You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC003613

Plastic Enclosure, Dual Compartment, ABS, 216 mm, 257 mm, 132.5 mm, IP65

MC003613 - Plastic Enclosure, Dual Compartment, ABS, 216 mm, 257 mm, 132.5 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC003613
Order Code:
3019592
Technical Datasheet:
MC003613   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Compartment

:
ABS

:
216mm

:
257mm

:
132.5mm

:
IP65

:
Grey, Transparent

:
-

:
8.5"

:
10.12"

:
5.22"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The enclosure is made of ultra-strong ABS plastic UL94-HB, has two compartments and provides protection against dust and moisture according to the IP65 standard.
  • The enclosure is specially designed for monitoring equipment, alarm system and process control, has two compartments equipped with covers
  • Inside racks and rails are set for vertical and horizontal PCB mounting
  • The lower compartment can be used for all necessary commutation, also there are technological marks for pressure seal setting
  • Sealing is provided by neoprene gasket according to the IP65 standard
  • Operating temperature from -20°С to +100°С
  • ABS UL94-HB Material
  • Light grey colour and transparent cover

11 In stock Need more?

11 available for 3 - 4 business days delivery

HK$356.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$356.46
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$333.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$311.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$296.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.