You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8FTM15P-30N1-FEC - 

D Sub Connector, Standard, Plug, Metal D Series, 15 Contacts, DA, IDC / IDT

8FTM15P-30N1-FEC - D Sub Connector, Standard, Plug, Metal D Series, 15 Contacts, DA, IDC / IDT
8FTM15P-30N1-FEC - D Sub Connector, Standard, Plug, Metal D Series, 15 Contacts, DA, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
8FTM15P-30N1-FEC
Order Code:
1099307
Product Range
Metal D Series
Technical Datasheet:
8FTM15P-30N1-FEC   Datasheet
See all Technical Docs

Product Overview

The 8FTM15P-30N1-FEC is a 15-way 1A metal threaded IDC D-subminiature Plug with gold over nickel plated brass contacts. This 8FTM series male D-subminiature connector has metal shell with 4#-40UNC threaded insert and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
  • 15mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 500VAC for one minute Minimum dielectric withstanding voltage
  • -55 to 105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information

:
Standard
:
Plug
:
Metal D Series
:
15Contacts
:
DA
:
IDC / IDT
:
Cable Mount
:
-
:
Gold Plated Contacts
:
Metal Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

153 In stock

153 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

HK$13.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.84
 
100+ HK$11.08
 
250+ HK$9.64
 
500+ HK$8.70
 
1000+ HK$7.69