You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC-RP001-RSBY - 

Plastic Enclosure, Raspberry Pi B Box, ABS, 30 mm, 63.5 mm, 99.13 mm

MC-RP001-RSBY - Plastic Enclosure, Raspberry Pi B Box, ABS, 30 mm, 63.5 mm, 99.13 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-RP001-RSBY
Order Code:
2290466
Technical Datasheet:
MC-RP001-RSBY   Datasheet
See all Technical Docs

Product Information

:
Raspberry Pi B Box
:
ABS
:
30mm
:
63.5mm
:
99.13mm
:
-
:
Raspberry
:
-
:
1.18"
:
2.5"
:
3.9"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC-RP001-RSBY from Multicomp is a raspberry Pi enclosure. This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
  • Cover can be easily removed without the need to unplug any cables
  • Cover has a tunnel recess to allow viewing of the operation LEDs
  • Vented base and cover to allow through air flow
  • Red colour enclosure

Applications

Industrial, Safety

Footnotes

Compatible with Raspberry Pi Model A/B

Alternatives for MC-RP001-RSBY

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
859
859
     
Restricted Item Add

Related Searches

64 In stock

Available until stock is exhausted

64 available for 3 - 4 business days delivery
HK$73.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$73.23
 
20+ HK$69.45
 
50+ HK$66.15
 
100+ HK$62.85
 
500+ HK$59.46
 
1000+ HK$56.74