You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC001033
RF / Coaxial Cable Assembly, IP67, SMA RP Plug to SMA RP Bulkhead Jack, 1.37mm, 50 ohm, 3.9 "
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC001033
- Order Code:
- 2517730
- Product Range
- Smart Cable Assemblies Series
- Technical Datasheet:
- MC001033 Datasheet
Product Range Selector (Smart Cable Assemblies Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA RP Plug to SMA RP Bulkhead Jack
- :
- 1.37mm
- :
- 50ohm
- :
- 3.9"
- :
- 100mm
- :
- Black
- :
- Smart Cable Assemblies Series
Technical Docs (1)
Product Overview
- IP67 Contact sealed without an external cable or antenna connected
- IP67 Outdoor, waterproof, contact sealed RP-SMA antenna panel connector
- RP-SMA straight plug for electronics
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 ohm
- Frequency range: DC to 3 GHz
- Working voltage: 170Vrms max.
- Dielectric withstanding voltage: 750Vrms max.
- Insulator resistance: 1000Mohm min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.8dB max.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Available for back order
Deliveries start from 26/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 26/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$181.67 | |
25+ | HK$176.89 | |
50+ | HK$164.60 | |
100+ | HK$158.09 | |
250+ | HK$155.29 |
Pricing is unavailable. Please contact customer services.