You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC001034

RF / Coaxial Cable Assembly, IP67, SMA RP Plug to SMA RP Bulkhead Jack, 1.37mm, 50 ohm, 7.9 "

MULTICOMP PRO MC001034
MULTICOMP PRO MC001034
MULTICOMP PRO MC001034

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC001034
Order Code:
2517731
Product Range
Smart Cable Assemblies Series
Technical Datasheet:
MC001034   Datasheet
See all Technical Docs

Product Range Selector (Smart Cable Assemblies Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA RP Plug to SMA RP Bulkhead Jack

:
1.37mm

:
50ohm

:
7.9"

:
200mm

:
Black

:
Smart Cable Assemblies Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MC001034 is a 200mm RF Coaxial Cable Assembly, with IP67 waterproof, contact sealed RP-SMA bulkhead jack to RP-SMA straight plug. It features an IP67 contact sealed antenna connector that remains IP67 sealed even if an external antenna cable is not connected.
  • IP67 Contact sealed without an external cable or antenna connected
  • IP67 Outdoor, waterproof, contact sealed RP-SMA antenna panel connector
  • RP-SMA straight plug for electronics
  • 1.37mm low-loss micro coaxial cable
  • Impedance: 50 ohm
  • Frequency range: DC to 3 GHz
  • Working voltage: 170Vrms max.
  • Dielectric withstanding voltage: 750Vrms max.
  • Insulator resistance: 1000Mohm min.
  • VSWR: 1.4 : 1 max.
  • Insertion loss: -1.1dB max.
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

RF Communications

16 In stock Need more?

16 available for 3 - 4 business days delivery

HK$184.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$184.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$179.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$166.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$160.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$157.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange