You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC36229 - 

PPTC Resettable Fuse, SMD, MC36 Series, 1.5 A, 3 A, 6 VDC, -40 °C

MC36229 - PPTC Resettable Fuse, SMD, MC36 Series, 1.5 A, 3 A, 6 VDC, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36229
Order Code:
1861194
Product Range
MC36 Series
Technical Datasheet:
MC36229   Datasheet
See all Technical Docs

Product Information

:
SMD
:
MC36 Series
:
1.5A
:
3A
:
6VDC
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
  • Faster time to trip
  • Lower resistance
  • Temperature range from -40°C to 85°C
  • Rated voltage range from 6V to 60V
  • UL, CSA and TUV approved

Applications

Industrial, Safety

Alternatives for MC36229

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$3.77   10+ HK$2.96   100+ HK$2.46   250+ HK$2.23   500+ HK$1.91   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ HK$5.98   10+ HK$5.80   50+ HK$4.88   100+ HK$4.05   250+ HK$3.68   500+ HK$3.13   1000+ HK$2.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

270 In stock

Available until stock is exhausted

270 available for 1 - 2 business days delivery
HK$0.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$0.75