You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCMA2-S-DC12V-U

Automotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2 Series

MCCMA2-S-DC12V-U - Automotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCMA2-S-DC12V-U
Order Code:
2008753
Product Range
CMA2 Series
Technical Datasheet:
MCCMA2-S-DC12V-U   Datasheet
See all Technical Docs

Product Information


:
12VDC

:
10A

:
DPST-NO

:
Through Hole

:
Solder

:
CMA2 Series

:
14V

:
130.9ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCCMA2-S-DC12V-U is an Automotive Relay with plastic sealed enclosure. This CMA2-series relay has U-2 form-U DPST-NO silver alloy contacts, solder through hole terminals and 130.9R coil resistance.
  • 1100mW Coil power
  • 1000VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 3ms Operate and 15ms release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

436 In stock Need more?

436 available for 3 - 4 business days delivery

HK$17.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$16.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$15.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$14.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.