You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCLPR100V188M25X41 - 

Electrolytic Capacitor, 1800 µF, 100 V, 2000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

MCLPR100V188M25X41 - Electrolytic Capacitor, 1800 µF, 100 V, 2000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCLPR100V188M25X41
Order Code:
1903129
See all Technical Docs

Product Information

:
1800µF
:
100V
:
-
:
2000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
25mm
:
10mm
:
-40°C
:
85°C
:
41mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
  • Capacitance value ranges from 470µF to 68000µF for 10VDC to 100VDC
  • Capacitance value ranges from 47µF to 2700µF for 160VDC to 450VDC
  • Tolerance of ±20%
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$61.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$61.11
 
10+ HK$45.97
 
50+ HK$35.69
 
100+ HK$25.80
 
250+ HK$17.07