You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCLPR400V227M26X40 - 

Electrolytic Capacitor, Snap-in, 220 µF, 400 V, LPR Series PCB Mount, 2000 hours @ 85°C, ± 20%

MCLPR400V227M26X40 - Electrolytic Capacitor, Snap-in, 220 µF, 400 V, LPR Series PCB Mount, 2000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCLPR400V227M26X40
Order Code:
9453008
Product Range
LPR Series
See all Technical Docs

Product Information

:
220µF
:
400V
:
LPR Series PCB Mount
:
2000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
26mm
:
10mm
:
-25°C
:
85°C
:
40mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
  • Capacitance value ranges from 470µF to 68000µF for 10VDC to 100VDC
  • Capacitance value ranges from 47µF to 2700µF for 160VDC to 450VDC
  • Tolerance of ±20%
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for MCLPR400V227M26X40

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$33.31   10+ HK$29.98   100+ HK$22.65   500+ HK$18.66   More Pricing...

Restricted Item Add
     

Each

1+ HK$37.33   10+ HK$33.56   25+ HK$31.33   100+ HK$25.34   250+ HK$24.14   500+ HK$20.89   1000+ HK$19.44   2500+ HK$19.35   More Pricing...

Restricted Item Add

Related Searches

240 In stock

240 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

HK$62.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$62.17
 
10+ HK$55.48
 
50+ HK$48.88
 
100+ HK$45.97