You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCRH3185 - 

Plastic Enclosure, Handheld, ABS, 185 mm, 135 mm, 40 mm

MCRH3185 - Plastic Enclosure, Handheld, ABS, 185 mm, 135 mm, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRH3185
Order Code:
1520396
Technical Datasheet:
MCRH3185   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
185mm
:
135mm
:
40mm
:
-
:
Grey
:
-
:
7.28"
:
5.31"
:
1.57"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCRH3185 is a light grey non-metallic Hand-held Enclosure with removable panel made of ABS.
  • Electronic instrument enclosures, ideally suited for mounting printed circuit boards
  • Ergonomically designed for a comfortable fit into the user's hand
  • Lap joint construction provides some protection against dust accumulation and splashing water
  • Removeable front panel for easy modifications
  • Molded in a light grey general purpose ABS plastic with a light texture
  • Assembled with M3 Philips machine screws, threaded into integral brass bushings
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Contents

Enclosure, 4x M3 fixing screws and 4x M2.6 PCB screws.

Alternatives for MCRH3185

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$83.57   10+ HK$75.08   25+ HK$68.38   50+ HK$64.57   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

49 In stock

49 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$102.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$102.85
 
10+ HK$92.40
 
25+ HK$84.17
 
50+ HK$79.48