You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCUSD16A40S12RO - 

Ultrasonic Sensor, Transceiver, 16 mm Diameter, 40 kHz, -74 dB, Aluminium, Silver, -30 °C to 85 °C

MCUSD16A40S12RO - Ultrasonic Sensor, Transceiver, 16 mm Diameter, 40 kHz, -74 dB, Aluminium, Silver, -30 °C to 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCUSD16A40S12RO
Order Code:
2362677
Technical Datasheet:
MCUSD16A40S12RO   Datasheet
See all Technical Docs

Product Overview

The MCUSD16A40S12RO is a waterproof ultrasonic Transceiver which are used for receiver and transmitter of ultrasonic waves.
  • Open Structure and Dual Use
  • Compact and Light Weight
  • High Sensitivity and Sound Pressure
  • Less Power Consumption
  • High Reliability
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information

:
0.7m
:
18m
:
50°
:
40kHz
:
16mm
:
-65dB
:
-30°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

540 In stock

21 available for 1 - 2 business days delivery
519 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

HK$20.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$20.82
 
25+ HK$18.70
 
100+ HK$17.03
 
250+ HK$16.09