You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCUSD25P200B10.7RS-30C - 

Ultrasonic Sensor, Transceiver, 25 mm Diameter, 200 kHz, Plastic, Black, -20 °C to 85 °C

MCUSD25P200B10.7RS-30C - Ultrasonic Sensor, Transceiver, 25 mm Diameter, 200 kHz, Plastic, Black, -20 °C to 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCUSD25P200B10.7RS-30C
Order Code:
2362686
See all Technical Docs

Product Overview

The MCUSD25P200B10.7RS-30C is a Transceiver features waterproof and dual use. For better receive sensitivity watching, signal is amplified 10 times. The perk to perk amplitude is more than or equal to 1.2V. The Ultrasonic Transducer is employed in air which is polluted by particles of grease, water and dust.
  • Compact and lightweight
  • High sensitivity and reliability
  • Less power consumption
  • 200 ±8kHz Centre frequency
  • Receive sensitivity Echo (mv) >= 120
  • <=14 Beam width (-3dB full angle)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information

:
-
:
-
:
14°
:
200kHz
:
25mm
:
-
:
-20°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

54 In stock

1 available for 1 - 2 business days delivery
53 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

HK$209.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$209.90
 
10+ HK$192.74
 
25+ HK$177.43
 
50+ HK$166.22
 
80+ HK$161.17
 
300+ HK$147.16