You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCUSD40A100B17RS-70C - 

Ultrasonic Sensor, Transceiver, 40 mm Diameter, 100 kHz, Aluminium, Black, -20 °C to 85 °C

MCUSD40A100B17RS-70C - Ultrasonic Sensor, Transceiver, 40 mm Diameter, 100 kHz, Aluminium, Black, -20 °C to 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCUSD40A100B17RS-70C
Order Code:
2362687
See all Technical Docs

Product Overview

The MCUSD40A100B17RS-70C is a 40mm 100kHz Metal Transceiver features short-range measurement capabilities and cylindrical design allows for installation in various applications.
  • Waterproof and dual use
  • Rugged sealed construction
  • Aluminium housing
  • IP65 Protection rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Test & Measurement, Automation & Process Control, Robotics, Sensing & Instrumentation

Product Information

:
-
:
-
:
:
100kHz
:
40mm
:
-
:
-20°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

80 In stock

4 available for 1 - 2 business days delivery
76 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

HK$259.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$259.58
 
10+ HK$238.43
 
25+ HK$219.50
 
50+ HK$205.56