You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR06X9100FTL

SMD Chip Resistor, 910 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR06X9100FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR06X9100FTL
Order Code:
2446765
Technical Datasheet:
MCWR06X9100FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
910ohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • 0402, 0603, 0805, 1206 standard case sizes available
  • ±1% tolerance
  • ±100ppm/°C and -200 to +400ppm/°C TCR values
  • Available in different Voltage ratings 200V, 150V and 50V based on case size
  • Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
  • Operating temperature range -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details
Packaging type Reel
  Additional packaging options available
Cut Tape :2447448 Check stock
Re-reel (minimum 150/reel):2447448RL Check stock

40,000 In stock Need more?

40,000 available for 3 - 4 business days delivery

HK$0.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ HK$0.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ HK$0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ HK$0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2447448

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 2/08/21

 

 
Quantity List Price Your Price
10+ HK$0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.012
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2447448) x 0.011 = HK$55.00
Total Price: HK$55.00
5000 (Re-reel 2447448RL) x 0.011 = HK$55.00
Total Price: HK$55.00
5000 (Reel 2446765) x 0.01 = HK$50.00
Total Price: HK$50.00
Choose your packaging preference
2447448
2447448RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange