You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

362 99C 5C 0.7MM H 2M - 

Solder Wire, 99.3/0.7, 0.7mm Diameter, 227°C

362 99C 5C 0.7MM H 2M - Solder Wire, 99.3/0.7, 0.7mm Diameter, 227°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
362 99C 5C 0.7MM H 2M
Order Code:
9887105
See all Technical Docs

Product Information


:
Rosin

:
99.7, 0.3 Sn, Cu

:
0.7mm

:
0.028"

:
227°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D9922 2METRE is a cored wires are manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%. Multicore 362 and 366 cored wires are available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards.
  • Good Wetting on Most Common Surfaces
  • Activity Level: Multicore 362 for General Work
  • Non-corrosive
  • Fast Soldering
  • Rosin Based
  • Halide Activated

Applications

Maintenance & Repair

Alternatives for 362 99C 5C 0.7MM H 2M

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 23/01/21

Notify me when back in stock

View all alternatives / recommendations

HK$13.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.25