You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBH12282C-330MA=P3 - 

Power Inductor (SMD), AEC-Q200, 33 µH, 3 A, Shielded, 3 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

MBH12282C-330MA=P3 - Power Inductor (SMD), AEC-Q200, 33 µH, 3 A, Shielded, 3 A, MBH Series, 12.5mm x 12.5mm x 8.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBH12282C-330MA=P3
Order Code:
2706181
Product Range
MBH Series
See all Technical Docs

Product Information

:
33µH
:
3A
:
Shielded
:
3A
:
MBH Series
:
12.5mm x 12.5mm x 8.5mm
:
0.0564ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/01/20

Contact me when back in stock

HK$13.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.40
 
10+ HK$12.91
 
25+ HK$12.41
 
50+ HK$11.58
 
100+ HK$11.13
 
300+ HK$10.26