You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSALF12M0T55-B0 - 

Resonator, Ceramic, 12 MHz, Through Hole, 2 Pin, 25 ohm, ± 0.5%

CSALF12M0T55-B0 - Resonator, Ceramic, 12 MHz, Through Hole, 2 Pin, 25 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSALF12M0T55-B0
Order Code:
1161700
Technical Datasheet:
CSALF12M0T55-B0   Datasheet
See all Technical Docs

Product Information

:
12MHz
:
Through Hole
:
2 Pin
:
25ohm
:
± 0.5%
:
-
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSALF12M0T55-B0 is a 12MHz Piezoelectric Ceramic Resonator used for time base oscillator of a microcomputer. The leads are soldered on inside electrode and outer body is moulded by resin.
  • 25R Maximum resonant impedance
  • 500MR Minimum insulation resistance

Applications

Industrial

Warnings

The component may be damaged if excess mechanical stress is applied.

Related Searches

No Longer Manufactured

HK$3.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.16
 
10+ HK$2.78
 
100+ HK$2.41
 
1000+ HK$2.09
 
2500+ HK$1.91
 
10000+ HK$1.78
 
25000+ HK$1.75