You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSALF3M69G55-B0 - 

Resonator, Ceramic, 3.69 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSALF3M69G55-B0 - Resonator, Ceramic, 3.69 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSALF3M69G55-B0
Order Code:
1161709
Technical Datasheet:
CSALF3M69G55-B0   Datasheet
See all Technical Docs

Product Information

:
3.69MHz
:
Through Hole
:
2 Pin
:
30ohm
:
± 0.5%
:
-
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSALF3M69G55-B0 is a 3.69MHz Piezoelectric Ceramic Resonator used for time base oscillator in a microcomputer. The leads are soldered on inside electrode and outer body is moulded by resin.
  • 30R Maximum resonant impedance
  • 500MR Minimum insulation resistance

Applications

Industrial

Warnings

The component may be damaged if excess mechanical stress is applied.

Related Searches

No Longer Manufactured

HK$6.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$6.53
 
10+ HK$5.01
 
100+ HK$3.52
 
250+ HK$3.02