You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSBLA455KJ58-B0 - 

Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSBLA455KJ58-B0 - Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSBLA455KJ58-B0
Order Code:
445514
Technical Datasheet:
CSBLA455KJ58-B0   Datasheet
See all Technical Docs

Product Information

:
455kHz
:
Through Hole
:
2 Pin
:
30ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.

Related Searches

No Longer Manufactured

HK$5.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.62
 
10+ HK$4.94
 
100+ HK$4.28
 
250+ HK$3.72
 
500+ HK$3.40
 
1000+ HK$3.17
 
2500+ HK$3.11
 
5000+ HK$3.05
 
10000+ HK$2.98