You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSBLA500KJ58-B0

Resonator, Ceramic, 500 kHz, Through Hole, 2 Pin, ± 0.5%

CSBLA500KJ58-B0 - Resonator, Ceramic, 500 kHz, Through Hole, 2 Pin, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSBLA500KJ58-B0
Order Code:
1170421
Technical Datasheet:
CSBLA500KJ58-B0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500kHz

:
Through Hole

:
2 Pin

:
-

:
± 0.5%

:
-

:
± 0.3%

:
-20°C

:
80°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CSBLA500KJ58-B0 is a 9.5 x 5mm surface-mount Ceramic Resonator with no built-in capacitance, high mechanical Q and consistent high quality, it is ideally suited to microprocessor and remote control unit applications. The CERALOCK® CSBLA series resonator with mass production techniques typically utilized in the manufacture of piezoelectric ceramic components. It exhibits excellent shock resistance performance. It is for square-wave and sine-wave oscillators, clock generator for microprocessors and remote control systems.
  • Area expansion mode (closed type)

Applications

Clock & Timing, Communications & Networking

No Longer Manufactured

HK$6.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$6.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$4.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.