You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA40S4R - 

Ultrasonic Sensor, Receiver, MA40 Series, 9.9 mm Diameter, 40 kHz, -63 dB, -40 °C to 85 °C

MA40S4R - Ultrasonic Sensor, Receiver, MA40 Series, 9.9 mm Diameter, 40 kHz, -63 dB, -40 °C to 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
MA40S4R
Order Code:
1777668
Product Range
MA40 Series
Technical Datasheet:
MA40S4R   Datasheet
See all Technical Docs

Product Overview

The MA40S4R from Murata is an open structure ultrasonic sensor. This sensor features a composite oscillating body combining the oscillator which joins a metal plate and piezoelectric ceramics with a resonator. The body is elastically fixed to the base and housed in a case. The resonator is shaped like a funnel to efficiently radiate ultrasonic waves generated by the oscillating body into the air and to effectively concentrate ultrasonic waves from the air on centre of the oscillator. Sound pressure is the most important parameter of open structure ultrasonic sensors. In distance measurement applications, the higher the sound pressure of the ultrasonic sensor, the longer the sensor range.
  • 10mm size diameter
  • Receiver for dual use type
  • Nominal frequency is 40KHz
  • Operating temperature range from -40°C to 85°C
  • Sensitivity is -63dB
  • Sound Pressure is 120dB
  • Directivity is 80°
  • Capacitance is 2550pF
  • Detectable range upto 4m
  • Allowable input voltage is 20Vpp at 40KHz

Applications

Sensing & Instrumentation, Security

Product Information

:
200mm
:
4m
:
80°
:
40kHz
:
9.9mm
:
-63dB
:
-40°C
:
85°C
:
MA40 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MA40S4R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$17.82   10+ HK$16.74   25+ HK$14.93   50+ HK$13.56   100+ HK$12.50   More Pricing...

Restricted Item Add

Related Searches

1,166 In stock

487 available for 1 - 2 business days delivery
679 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$81.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$81.90