You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CBT50J150R
Through Hole Resistor, 150 ohm, CBT Series, 500 mW, ± 5%, Axial Leaded, 350 V
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CBT50J150R
- Order Code:
- 1265112
- Product Range
- CBT Series
- Also Known As:
- 3-1625876-6, CBT 1/2 5% 150R
- Technical Datasheet:
- CBT50J150R Datasheet
Product Range Selector (CBT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150ohm
- :
- CBT Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Carbon Composition
- :
- -600ppm/°C to +200ppm/°C
- :
- -
Technical Docs (3)
Product Overview
Also Known As
1,118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | HK$2.88 | |
100+ | HK$2.17 | |
500+ | HK$1.88 | |
1000+ | HK$1.58 | |
2000+ | HK$1.38 | |
10000+ | HK$1.31 | |
24000+ | HK$1.29 | |
50000+ | HK$1.24 |
Pricing is unavailable. Please contact customer services.