You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50 VMTX - 

Coaxial Cable, Miniature, 50 ohm, 328 ft, 100 m

50 VMTX - Coaxial Cable, Miniature, 50 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXANS NEXANS
Manufacturer Part No:
50 VMTX
Order Code:
157284
Technical Datasheet:
50 VMTX   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
50ohm
:
328ft
:
100m
:
White
:
FEP
:
Copper Coated Steel
:
Solid
:
1.17mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50 VMTX is a white miniature Coaxial Cable with PTFE insulation and FEP outer sheath. It is made of silver-plated copper-clad steel conductor and silver-plated copper braid screen.
  • CPR: Not Yet Qualified
  • Very good resistance to solvents
  • 50R at 200MHz Impedance
  • 250V Operating voltage
  • 69.5% Relative propagation velocity
  • 85.0pF/m Core to core nominal capacitance
  • -90 to 200°C Operating temperature range

Applications

Industrial

Alternatives for 50 VMTX

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Reel of 25

1+ HK$360.83   5+ HK$348.94   10+ HK$344.66   25+ HK$320.21   50+ HK$304.20   100+ HK$287.30   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$3,644.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,644.51
 
5+ HK$3,432.22
 
10+ HK$3,061.26
 
20+ HK$2,775.71