You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HCT540D,652

Buffer / Line Driver, 74HCT540, 4.5 V to 5.5 V, SOIC-20

NEXPERIA 74HCT540D,652
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT540D,652
Order Code:
1085318
Technical Datasheet:
74HCT540D,652   Datasheet
See all Technical Docs

Product Overview

The 74HCT540D is an octal inverting Buffer/Line Driver with 3-state outputs. The device features two output enables (OE1 and OE2). A HIGH on OEn causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Complies with JEDEC standard no. 7A
  • Input TTL level

Applications

Industrial, Automation & Process Control, Signal Processing, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Inverting

:
74HCT540

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74540

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
4,933 In stock Need more?

4,933 UK stock for 3-4 days delivery

HK$8.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$7.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$5.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$4.75
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$3.16