You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMCM440VNEZ
Power MOSFET, N Channel, 12 V, 3.9 A, 0.057 ohm, WL-CSP, Surface Mount
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMCM440VNEZ
- Order Code:
- 2498576
- Technical Datasheet:
- PMCM440VNEZ Datasheet
Product Overview
Applications
Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 12V
- :
- 3.9A
- :
- 0.057ohm
- :
- WL-CSP
- :
- Surface Mount
- :
- 4.5V
- :
- 600mV
- :
- 400mW
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
5,615 In stock
4,560 available for 3 - 4 business days delivery
1,055 SG Stock: Order before 4:30pm (Mon – Fri. Excluding National Holidays)
4,560 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.59 | |
10+ | HK$2.71 | |
25+ | HK$2.43 | |
100+ | HK$1.28 |
Pricing is unavailable. Please contact customer services.