You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMN27UP,115
Power MOSFET, P Channel, 20 V, 5.7 A, 0.027 ohm, SOT-457, Surface Mount
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMN27UP,115
- Order Code:
- 2069562
- Technical Datasheet:
- PMN27UP,115 Datasheet
Product Overview
- 1.8V RDS (ON) rated
- Very fast switching
- -55 to 150°C Junction temperature range
Applications
Power Management, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 5.7A
- :
- 0.027ohm
- :
- SOT-457
- :
- Surface Mount
- :
- 4.5V
- :
- 700mV
- :
- 540mW
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
49 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.38 | |
10+ | HK$2.83 | |
25+ | HK$2.24 | |
100+ | HK$1.79 | |
250+ | HK$1.54 | |
500+ | HK$1.43 | |
1000+ | HK$1.33 | |
2500+ | HK$1.29 |
Pricing is unavailable. Please contact customer services.