You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMST4403,115.
SWITCHING TRANSISTOR, PNP, -40V, -600MA,
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMST4403,115.
- Order Code:
- 2147052
- Technical Datasheet:
- PMST4403,115. Datasheet
Alternatives for PMST4403,115.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PNP
- :
- -40V
- :
- -600mA
- :
- 200mW
- :
- SOT-323
- :
- Surface Mount
- :
- 3Pins
- :
- 200MHz
- :
- 100hFE
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$1.99 | |
10+ | HK$1.38 | |
100+ | HK$0.667 | |
500+ | HK$0.563 | |
1000+ | HK$0.39 |
Pricing is unavailable. Please contact customer services.