You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLG0J152MDO1 - 

Electrolytic Capacitor, 1500 µF, 6.3 V, LG Series, ± 20%, Radial Leaded, 10 mm

PLG0J152MDO1 - Electrolytic Capacitor, 1500 µF, 6.3 V, LG Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
PLG0J152MDO1
Order Code:
1580599
Product Range
LG Series
Technical Datasheet:
PLG0J152MDO1   Datasheet
See all Technical Docs

Product Information

:
1500µF
:
6.3V
:
LG Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
13mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
0.01ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LG series radial leaded Conductive Polymer Aluminium Solid Electrolytic Capacitor features low ESR, high ripple current, low impedance, high frequency and load life of 2000 hours at 105°C.
  • -55 to 105°C Temperature range
  • 2.5 to 16V Rated voltage range
  • Higher capacitance
  • 330 to 3900µF Rated capacitance range
  • Lead free flow soldering condition correspondence
  • Anti-Solvent

Applications

Industrial

Related Searches

263 In stock

263 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$15.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.82
 
10+ HK$12.47
 
100+ HK$9.35