You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

960-001-170L005 - 

D Sub Contact, Micro-D 960 Series Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 28 AWG

960-001-170L005 - D Sub Contact, Micro-D 960 Series Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 28 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
960-001-170L005
Order Code:
2124448
Product Range
MICRO-D Series

Product Overview

The MICRO-D series Connector designed for applications where space is at a premium but a robust shielded I/O connector system is still required. NorComps Micro D-sub is less than 1/3 the size of a standard D-sub connector. It is available in 3 industry standard sizes (9, 15 and 25). It has vertical board mount, right angle board mount and cable mount options. The metal to metal interface is for robust mechanical connection and shield effectiveness.
  • 1A Contact rating
  • -55 to 85°C Operating temperature range
  • Intermatable with most commercial competitors products

Applications

Industrial, Commercial

Product Information

:
Micro-D 960 Series Connectors
:
Socket
:
Phosphor Bronze
:
Gold Plated Contacts
:
28AWG
:
-
:
Crimp
:
MICRO-D Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$3.59

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.59
 
10+ HK$3.39
 
25+ HK$3.05
 
50+ HK$2.71
 
100+ HK$2.60
 
250+ HK$2.37