You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

994-009-030R121 - 

D Sub Backshell, Slidelock, ARMOR 994 Series, DE, 180°, Zinc Alloy Body

994-009-030R121 - D Sub Backshell, Slidelock, ARMOR 994 Series, DE, 180°, Zinc Alloy Body
994-009-030R121 - D Sub Backshell, Slidelock, ARMOR 994 Series, DE, 180°, Zinc Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
994-009-030R121
Order Code:
2124431
Product Range
ARMOR 994 Series
Technical Datasheet:
994-009-030R121   Datasheet
See all Technical Docs

Product Overview

The ARMOR 994 series D-sub Ethernet Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 3 industry sizes/positions (9, 15 and 25) and also in die-cast for over 70dB shielding. The non-conductive grommet/strain relief is available to enhance shielding and provide proper strain relief.
  • Perimeter sealing lips for secure assembly
  • Die cast metal shells provide excellent EMI/RFI shielding
  • Plated with high quality nickel finish
  • Available in a variety of cable entries
  • Compression or mechanical strain reliefs
  • Various mating hardware available
  • Nickel-plated steel hardware

Applications

Industrial

Product Information

:
ARMOR 994 Series
:
DE
:
180°
:
Zinc Alloy Body
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 994-009-030R121

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$17.49   10+ HK$16.22   50+ HK$15.12   100+ HK$14.46   250+ HK$13.57   More Pricing...

Restricted Item Add
     

Each

1+ HK$132.87  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

50 will be available for delivery on 15/11/19

More stock available week commencing 16/03/20

HK$52.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.53
 
10+ HK$50.43
 
25+ HK$46.22
 
50+ HK$44.12
 
100+ HK$42.02
 
250+ HK$36.77