You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEVKIT-MOTORGD - 

Development Board, Motor Control Shield, GD3000 MOSFET Gate Driver, For NXP DEVKIT

DEVKIT-MOTORGD - Development Board, Motor Control Shield, GD3000 MOSFET Gate Driver, For NXP DEVKIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEVKIT-MOTORGD
Order Code:
2890626
Technical Datasheet:
DEVKIT-MOTORGD   Datasheet
See all Technical Docs

Product Overview

DEVKIT-MOTORGD is an integrated motor control shield for the DEVKIT platform. This offering combines the functionality of the FRDM-GD3000EVB and FRDM-PWRSTG for a full automotive solution. DEVKIT-MOTORGD is compatible with the low-cost evaluation board of the S32K and MPC5744P, S32K144EVB-Q100 and DEVKIT-MPC5744P respectively and can drive a 3-phase BLDC/PMSM motor. The built-in Hall/Encoder interface means DEVKIT-MOTORGD can support both sensored and sensorless motor control applications.
  • 10V to 18V barrel connector
  • GD3000 MOSFET gate driver
  • Built-in voltage regulator
  • Supports for 3-phase BLDC/PMSM motor
  • Arduino™ pin compatibility
  • Hall/encode interface
  • Linix 45ZWN24-40 BLDC or Nanotec DB41M024030-A motor recommended for evaluation purposes

Applications

Motor Drive & Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MC34GD3000EP
:
Motor Control
:
3 Phase BLDC & PMSM Motor Controller
:
ARM
:
-
:
-
:
DEVKIT-MOTORGD Motor Control Shield
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 21/09/19

More stock available week commencing 27/01/20

HK$527.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$527.23