You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRDM-KE04Z

Development Board, MKE04Z8VFK4 EMI/Motor Control, CorteX-M0+, Kinetis KE04 MCU, Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KE04Z
Order Code:
2406740
Technical Datasheet:
FRDM-KE04Z   Datasheet
See all Technical Docs

Product Overview

The FRDM-KE04Z is an ultra low cost development platform for MKE04Z8VFK4 microcontroller built on ARM Cortex-M0+ processor and with 8KB flash. The MKE04Z8VFK4 is a most scalable portfolio of low power, high robustness, mixed signal 32bit MCU running up to 48MHz in the industry. This microcontroller includes a powerful array of analog, communication, timing and control peripherals with varying flash memory size and pin count. Additionally, it is a highly robust, cost effective and energy efficient device that provide appropriate entry level solution. Ultimately, this is next generation MCU solution, offering enhanced ESD/EMC performance for cost sensitive, high reliability device applications used in high electrical noise environments. The FRDM-KE04Z features two microcontrollers, the target microcontroller and OpenSDA microcontroller. The target microcontroller is a Kinetis E series KE04 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
  • Capacitive touch slider, MMA8451Q accelerometer and tricolor LED
  • Flexible power supply options through USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface
  • No tool installation required to evaluate demo applications
  • P&E debug interface provides run control debugging and compatibility with IDE tools
  • New ARM standard for embedded debug interface

Applications

Consumer Electronics, Industrial, Power Management, Metering, Security

Contents

FRDM-KE04Z hardware, Quick reference card.

Footnotes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - E

:
ARM

:
Cortex-M0+

:
MKE04Z8VFK4

:
Dev Board MKE04Z8VFK4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Manufactured

HK$143.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$143.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --